Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2479170000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4261900
Product RangeMCB 489 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,068.740 |
| 5+ | NT$3,686.200 |
| 10+ | NT$3,586.410 |
| 25+ | NT$3,486.300 |
| 50+ | NT$3,284.150 |
| 100+ | NT$3,081.690 |
| 10000+ | NT$3,022.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,068.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2479170000Copy
Manufacturer Standard Lead Time22 weeks
Order Code4261900
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating15A
No. of Poles3 Pole
Voltage Rating VDC-
Voltage Rating VAC415V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
MCB 489 Series
No. of Poles
3 Pole
Voltage Rating VAC
415V
SVHC
No SVHC (23-Jan-2024)
Current Rating
15A
Voltage Rating VDC
-
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428198
