Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2816690000Copy
Manufacturer Standard Lead Time3 weeks
Order Code5158944
Product RangeACT20P Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$10,161.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$10,161.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2816690000Copy
Manufacturer Standard Lead Time3 weeks
Order Code5158944
Product RangeACT20P Series
Technical Datasheet
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.05%
No. of Channels1 Channel
Supply Voltage Min19.2VDC
Supply Voltage Max31.2VDC
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeACT20P Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Output
Current, Voltage
Accuracy %
0.05%
Supply Voltage Min
19.2VDC
Operating Temperature Min
-25°C
Product Range
ACT20P Series
No. of Output Channels
1Channels
No. of Channels
1 Channel
Supply Voltage Max
31.2VDC
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.193
