Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 4058570000.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1419099 |
| Product Range | RIDER Series |
| Your Part Number | |
| Technical Datasheet |
842 In Stock
Need more?
842 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$311.360 |
| 5+ | NT$292.170 |
| 10+ | NT$272.660 |
| 25+ | NT$263.700 |
| 50+ | NT$255.070 |
| 100+ | NT$246.430 |
| 250+ | NT$241.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$311.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 4058570000.Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 1419099 |
| Product Range | RIDER Series |
| Technical Datasheet | |
| Contact Configuration | DPDT |
| Coil Voltage | 24VDC |
| Contact Current | 8A |
| Product Range | RIDER Series |
| Relay Mounting | Socket |
| Coil Type | DC |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Quick Connect |
| Contact Voltage VDC | - |
| Contact Material | Silver Nickel |
| Coil Resistance | 1.44kohm |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Contact Configuration | DPDT |
|---|---|
| Contact Current | 8A |
| Relay Mounting | Socket |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | - |
| Coil Resistance | 1.44kohm |
| Coil Voltage | 24VDC |
|---|---|
| Product Range | RIDER Series |
| Coil Type | DC |
| Relay Terminals | Quick Connect |
| Contact Material | Silver Nickel |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for 4058570000.
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364110 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012701 |
