Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/11Copy
Manufacturer Standard Lead Time9 weeks
Order Code1131830
Also Known As1527360000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$546.110 |
| 10+ | NT$471.170 |
| 25+ | NT$435.310 |
| 100+ | NT$416.710 |
| 250+ | NT$402.080 |
| 500+ | NT$365.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$546.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZ 5.08/11Copy
Manufacturer Standard Lead Time9 weeks
Order Code1131830
Also Known As1527360000
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions11Ways
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BLZ 5.08/11 is a 11-way orange Pluggable Terminal Block with clamp yoke connection. It has tinned Cu alloy contacts and a PBT insulator.
- Safe from finger touch
- 4.5mΩ Volume resistance
- IP20 Protection
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (16-Jan-2020)
No. of Positions
11Ways
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
15A
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
