Print Page
HG 330-B (TYPR G/UK PLUG)
Hot Air Blower, UK Plug, 230 V, 1.6 kW, 550 °C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELDY
Manufacturer Part NoHG 330-B (TYPR G/UK PLUG)
Order Code4229240
Also Known As131.321
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$6,631.710 |
| 5+ | NT$5,624.420 |
| 10+ | NT$5,518.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,631.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
131.321 is a hot air blower with UK plug. It is a high performance hot air blower with two fast temperature switches stages for selecting between 350°C and 550°C. This means it can meet the requirements of a wide range of specialist and home improvement tasks. whether it is removing pain and varnish, refreshing plastic parts, loosening valves and fitting or de-icing pipes, the hot air gun is a useful tool for various tasks that require hot air thanks to its low weight and comfortable handle.
- It combines efficiency with solid performance
- Two fast temperature switching stages
- The reasonably priced entry level unit for professionals and DIY enthusiasts
- It is well suited for processing plastic films and plastic profiles
- 1200W maximum power, 350 / 550°C temperature at 120V
- Dimension is 250 x 80 x 230mm
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
550°C
Plug Type
UK Type G
Supply Voltage VAC
230V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02