Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | EROP170Copy |
| Order Code | 1014382 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 4003019411047 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | EROP170Copy |
| Order Code | 1014382 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 4003019411047 |
| Technical Datasheet | |
| Plier Style | Flat Nose |
| Jaw Opening Max | 6mm |
| Overall Length | 120mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The EROP170 is a burnished Flat Nose Pliers with slim smooth jaws for delicate work. It is made of high quality steel.
- ESD safe
Applications
Maintenance & Repair
Technical Specifications
| Plier Style | Flat Nose |
|---|---|
| Overall Length | 120mm |
| SVHC | No SVHC (15-Jun-2015) |
| Jaw Opening Max | 6mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .077791 |
