Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | EROP277Copy |
| Order Code | 1014381 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 4003019061068 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WELLER EREM |
|---|---|
| Manufacturer Part No | EROP277Copy |
| Order Code | 1014381 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Also Known As | EAN UPC GTIN: 4003019061068 |
| Technical Datasheet | |
| Plier Style | Needle Nose |
| Jaw Opening Max | 7.5mm |
| Overall Length | 140mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The EROP277 is a 140mm Needle Nose Pliers made of high quality steel with burnished finish, ESD safe. Serrated, for gripping, holding and forming wires and parts.
Applications
Maintenance & Repair
Technical Specifications
| Plier Style | Needle Nose |
|---|---|
| Overall Length | 140mm |
| SVHC | No SVHC (15-Jun-2015) |
| Jaw Opening Max | 7.5mm |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .100697 |
