Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 170MVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4918390 |
| Also Known As | GTIN UPC EAN: 0037103029959 |
| Your Part Number | |
| Technical Datasheet |
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$661.600 |
| 5+ | NT$648.610 |
Price for:Each
Minimum: 1
Multiple: 1
NT$661.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 170MVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4918390 |
| Also Known As | GTIN UPC EAN: 0037103029959 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 127mm |
| Cut Type | Diagonal |
| Cutting Capacity Max | 0.8mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
170MVN is a Weller® Xcelite® Micro series general purpose shear cutter are precision-engineered for electronics assembly.
- Superior blade by-pass shear cutting action
- Better cuts with lower effort
- Full-flush cuts soft wire up to 20AWG (0.8mm)
- Highest quality carbon steel
- Non-glare black finish
- ESD safe, lightweight construction
- 127mm (5inch) mm
- Blue handle
Notes
10% Off- Already applied on Weller Erem Precision Cutters valid until 5/31/2026.
Technical Specifications
| Cutter Type | Side |
|---|---|
| Cut Type | Diagonal |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (04-Feb-2026) |
| Overall Length | 127mm |
|---|---|
| Cutting Capacity Max | 0.8mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .185 |
