Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 175MVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4918391 |
| Product Range | Micro Series |
| Also Known As | GTIN UPC EAN: 0037103030023 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$686.210 |
| 5+ | NT$672.490 |
Price for:Each
Minimum: 1
Multiple: 1
NT$686.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 175MVNCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4918391 |
| Product Range | Micro Series |
| Also Known As | GTIN UPC EAN: 0037103030023 |
| Technical Datasheet | |
| Cutter Type | Shear |
| Overall Length | 127mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 0.8mm |
| Cutting Edge Hardness | - |
| Product Range | Micro Series |
| SVHC | To Be Advised |
Product Overview
- Superior blade by-pass shear cutting action
- Flush cuts soft wire up to 20 AWG (0.8mm)
- Low profile, general-purpose cutter
- Better cuts with half the effort
- Greatly reduced mechanical shock delivered to the work
Technical Specifications
| Cutter Type | Shear |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | To Be Advised |
| Overall Length | 127mm |
|---|---|
| Cutting Capacity Max | 0.8mm |
| Product Range | Micro Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .185 |
