Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 2178MVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4918392 |
| Product Range | Micro Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,288.180 |
| 5+ | NT$1,262.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,288.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 2178MVNCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Order Code | 4918392 |
| Product Range | Micro Series |
| Technical Datasheet | |
| Cutter Type | Shear |
| Overall Length | 142.9mm |
| Cut Type | Full Flush |
| Cutting Capacity Max | 1.6mm |
| Cutting Edge Hardness | - |
| Product Range | Micro Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Cutter Type | Shear |
|---|---|
| Cut Type | Full Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (04-Feb-2026) |
| Overall Length | 142.9mm |
|---|---|
| Cutting Capacity Max | 1.6mm |
| Product Range | Micro Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
