Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No42HVNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918574
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$907.510 |
| 5+ | NT$864.640 |
| 10+ | NT$833.660 |
Price for:Each
Minimum: 1
Multiple: 1
NT$907.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No42HVNCopy
Manufacturer Standard Lead Time13 weeks
Order Code4918574
Technical Datasheet
Scissor TypeStraight Nose
Blade Length - Metric-
Overall Length - Metric140mm
Blade Length - Imperial-
Overall Length - Imperial5.51"
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Straight Nose
Overall Length - Metric
140mm
Overall Length - Imperial
5.51"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
