Print Page
998XTDN
Screwdriver Blade, T8 Torx, 152 mm Blade Length, 102 mm Blade Diameter, 152.4 mm Overall Length
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 998XTDNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4918474 |
| Product Range | 99 Series |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$458.490 |
| 5+ | NT$449.450 |
| 10+ | NT$440.410 |
Price for:Each
Minimum: 1
Multiple: 1
NT$458.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | 998XTDNCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4918474 |
| Product Range | 99 Series |
| Technical Datasheet | |
| Drive Size - Metric | - |
| Blade Length | 152mm |
| Overall Length | 152.4mm |
| Blade Diameter | 102mm |
| Product Range | 99 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Drive Size - Metric | - |
|---|---|
| Overall Length | 152.4mm |
| Product Range | 99 Series |
| Blade Length | 152mm |
|---|---|
| Blade Diameter | 102mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .04 |
