Print Page
LN775512VN
Pliers, 139.7mm OAL, Slim Line Long Needle Nose/Serrated Jaw, 2mm x 1.6mm Tip, Blue Handle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | LN775512VNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4918564 |
| Product Range | Pro Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,424.900 |
| 5+ | NT$1,396.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,424.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WELLER XCELITE |
|---|---|
| Manufacturer Part No | LN775512VNCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4918564 |
| Product Range | Pro Series |
| Technical Datasheet | |
| Plier Style | Slim Line Long Needle Nose |
| Overall Length | 139.7mm |
| Product Range | Pro Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Plier Style | Slim Line Long Needle Nose |
|---|---|
| Product Range | Pro Series |
| Overall Length | 139.7mm |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .2 |
