Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoLT-M
Order Code971133
Technical Datasheet
Tip / Nozzle Width3.2mm
Tip / Nozzle StyleChisel, Long
Product Range-
Alternatives for LT-M
1 Product Found
Product Overview
The LT M is a 3.2 x 21mm long chisel Soldering Tip for use with WP80 or WSP80 soldering pencil. The LT-series tip features solid copper plated with iron for maximum durability and long life, nickel and chromium - non-wetting area behind the working surface. Designed to provide maximum heat transfer from the heater to the tip.
- Universal SMD & THT Applications
- Non-Cartridge Tips
- Effective heat transfer via silver core material
- Fast ramp up & recovery
- Low mass
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
3.2mm
For Use With
WP 80, WSP 80, MPR 80, FE 75, TCP Soldering Irons
Tip / Nozzle Style
Chisel, Long
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85151100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
