Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0051406599Copy
Manufacturer Standard Lead Time10 weeks
Order Code5070620
Product RangePRISMA Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$96,426.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$96,426.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0051406599Copy
Manufacturer Standard Lead Time10 weeks
Order Code5070620
Product RangePRISMA Series
Technical Datasheet
Magnification4x, 5x, 8x
For Use WithWELLER PRISMA Soldering Stations
Light SourceLED
Accessory TypeMicroscope ESD
Working Distance-
Camera Type-
Product RangePRISMA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Achieve unparalleled precision in every detail. The Weller PRISMA Microscope ESD delivers full 3D visualisation for nano-soldering, rework, and electronics inspection - revealing every joint, trace, and component with clarity. ESD-safe and ergonomically designed, it protects sensitive electronics while reducing strain, helping teams minimise defects and maintain the highest quality standards.
- Crystal-clear 3D stereo viewing with eyepiece-less design
- High-intensity, natural 7000K LED lighting
- ESD safe
- Adjustable universal arm and viewing position
- Lens system with interchangeable lenses: 4x, 6x, and 8x magnifications
- Large viewing area for inspection
- Standalone unit which fully intigrates into any workbench
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others
Technical Specifications
Magnification
4x, 5x, 8x
Light Source
LED
Working Distance
-
Product Range
PRISMA Series
For Use With
WELLER PRISMA Soldering Stations
Accessory Type
Microscope ESD
Camera Type
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.82
