Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$926.010 |
| 5+ | NT$907.610 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$926.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0054104699
Order Code4765051
Product RangeET Series
Technical Datasheet
Tip / Nozzle Width0
Tip / Nozzle StyleChisel, Round Blunt, Pointed Straight
For Use WithWeller WE1010 Soldering Stations
Product RangeET Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Weller ET Series Tips are designed to be used with the WE1010 Soldering Station which is a professional station that performs high efficiency and precision soldering applications.
- High quality copper core delivers effective heat transfer to the solder point
- Iron and chrome plating extends the service life of the soldering tip
- ET tips have a long life, which reduces the total cost of ownership for WE1010 Series Soldering Station
- Designed to work with the WE1010 Series Soldering Station
- Temperature stablity and lock feature that provides tip, component and printed circuit board protection as well as repeatable soldering results
- ET series tips have a stainless steel cup in the sensor opening to prevent seizure to the precision temperature sensor of the WEP70 soldering iron
- To be used with the following Weller Soldering Station models: WE1010, WE1010EDU, WES51/50, WESD51, LR21
Technical Specifications
Tip / Nozzle Width
0
For Use With
Weller WE1010 Soldering Stations
SVHC
No SVHC (04-Feb-2026)
Tip / Nozzle Style
Chisel, Round Blunt, Pointed Straight
Product Range
ET Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03