Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05003470001Copy
Order Code2766550
Also Known AsGTIN UPC EAN: 4013288106582 4013288106582
Your Part Number
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No05003470001Copy
Order Code2766550
Also Known AsGTIN UPC EAN: 4013288106582 4013288106582
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
6 VDE interchangeable blades with 817 VDE Kraftform handle in a robust belt pouch. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts.
- Kraftform Kompakt VDE 7 Universal 1
- Multi-component VDE Kraftform handle with anti-roll feature
- VDE interchangeable blades 154 mm long
- In robust pouch
- Individually tested
Contents
817 VDE (1 x 9x102), KK 62 i (1 x PH 1x154, 1 x PH 2x154) KK 60 i (1 x 0.4 x 2.5 x 154, 1 x 0.6 x 3.5 x 154, 1 x 0.8 x 4 x 154, 1 x 1x5.5 x 154).
Technical Specifications
Kit Contents
6 Pcs of VDE Interchangeable Blades, 817 VDE Handle & Pouch
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.318
