Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05005081001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3020239
Product RangeWera - Torque Indicators
Also Known AsGTIN UPC EAN: 4013288208842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,094.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,094.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05005081001Copy
Manufacturer Standard Lead Time7 weeks
Order Code3020239
Product RangeWera - Torque Indicators
Also Known AsGTIN UPC EAN: 4013288208842
Technical Datasheet
Overall Length108mm
Hex Tip Size5mm
Product RangeWera - Torque Indicators
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque indicator with fixed torque for hexagon sockets. Tamper proof. The robust slip clutch guarantees a clearly audible and tactile trigger signal when the set torque value is reached, and it is therefore impossible to apply any further torque. The loosening torque is significantly higher than the set tightening torque, therefore no additional tools are needed for loosening screw connections. The shape of the handle fills the whole hand well and the fingers lie in the softly rounded recessed grips. This ensures optimal, ergonomic power transmission.
- T-handle is ideal for transferring controlled tightening torque and high loosening torque
- Error-free screwdriving due to non-slip friction clutch and exact torque transmission
- Tamper-proof against accidental changing of set torque value
- Particularly corrosion resistant blade
Technical Specifications
Overall Length
108mm
Product Range
Wera - Torque Indicators
Hex Tip Size
5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:84661038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118
