Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERA
Manufacturer Part No05020332001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4906549
Product RangeJoker 6006 Series
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,383.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,383.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05020332001Copy
Manufacturer Standard Lead Time7 weeks
Order Code4906549
Product RangeJoker 6006 Series
Technical Datasheet
AF Size - Metric-
AF Size - Imperial-
Length208.6mm
Whitworth Size-
Product RangeJoker 6006 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AF Size - Metric
-
Length
208.6mm
Product Range
Joker 6006 Series
AF Size - Imperial
-
Whitworth Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295
