Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05028015001Copy |
| Order Code | 2832358 |
| Product Range | Wera - Kraftform Plus 300 |
| Also Known As | 028015, GTIN UPC EAN: 4013288004277 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | WERA |
|---|---|
| Manufacturer Part No | 05028015001Copy |
| Order Code | 2832358 |
| Product Range | Wera - Kraftform Plus 300 |
| Also Known As | 028015, GTIN UPC EAN: 4013288004277 |
| Technical Datasheet | |
| Torx Tip Size | T30 |
| Blade Length | 115mm |
| Overall Length | 220mm |
| Product Range | Wera - Kraftform Plus 300 |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
- Screwdriver for recessed TORX® screws
- Multi-component Kraftform handle for fast and ergonomic screwdriving
- Take it easy tool finder: colour coding according to profile and size
- Hexagonal anti-roll feature against rolling away
- The Wera Black Point tip offers an exact fit and optimum corrosion protection
Technical Specifications
| Torx Tip Size | T30 |
|---|---|
| Overall Length | 220mm |
| SVHC | No SVHC (27-Jun-2024) |
| Blade Length | 115mm |
|---|---|
| Product Range | Wera - Kraftform Plus 300 |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82054000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09168 |
