Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No10701070Copy
Manufacturer Standard Lead Time6 weeks
Order Code3955572
Product Range107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,167.370 |
| 5+ | NT$2,124.030 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,167.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No10701070Copy
Manufacturer Standard Lead Time6 weeks
Order Code3955572
Product Range107 Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesPulse
Sound Pressure Level (SPL)60dBA
IP / NEMA RatingIP65, NEMA 4X
Product Range107 Series
Resonant Frequency2.4kHz
Current Consumption8mA
External Depth61mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
10701070 is an installation buzzer for the 22.5mm control panel/switchgear program.
- Minimal current consumption reduces operating costs
- Easy connection via connector plug
- Black housing and PA-GF material
- Voltage range from 12 to 24V AC/DC, 8mA rated operational current, 30mA rated inrush current
- IP65 protection category, protection class 2
- Screw terminals connection, maximum cross-sectional area of 1.5mm²/16AWG
- 60dB (A) volume (max) at 1m distance, 2400Hz audio frequency
- Built-in mounting
- Working temperature range from -20 to 50°C
- Tone type: pulse tone
Technical Specifications
Supply Voltage VAC
24V
Tones
Pulse
IP / NEMA Rating
IP65, NEMA 4X
Resonant Frequency
2.4kHz
External Depth
61mm
Operating Temperature Max
50°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
60dBA
Product Range
107 Series
Current Consumption
8mA
Operating Temperature Min
-20°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
