Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No30010004Copy
Manufacturer Standard Lead Time6 weeks
Order Code4816795
Product RangeLineLIGHT Fusion Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$3,835.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,835.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No30010004Copy
Manufacturer Standard Lead Time6 weeks
Order Code4816795
Product RangeLineLIGHT Fusion Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourMulticolour
Visual Signal TypeContinuous
Tones1 Tone
IP / NEMA RatingIP40
Sound Pressure Level (SPL)85dB
Lens Diameter-
External Height23mm
Connection Type5 Pin M12 Connector
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeLineLIGHT Fusion Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Multicolour
Tones
1 Tone
Sound Pressure Level (SPL)
85dB
External Height
23mm
Operating Temperature Min
-30°C
Product Range
LineLIGHT Fusion Series
Supply Voltage VDC
24V
Visual Signal Type
Continuous
IP / NEMA Rating
IP40
Lens Diameter
-
Connection Type
5 Pin M12 Connector
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145
