Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,990.980 |
| 5+ | NT$1,951.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,990.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64411075Copy
Order Code1214976
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter26mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCLead (27-Jun-2024)
Product Overview
The 64411075 is a LED blinking Light Element with PC lens. The blinking light generates a higher level of awareness.
- 1Hz Blink frequency (approximately)
- 500mA Maximum starting current
- 100000-hour Maximum service life
- 30mA Maximum current consumption
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
24V
Lens Diameter
26mm
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
Lead (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072
