Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,073.660 |
| 5+ | NT$2,032.190 |
| 10+ | NT$1,990.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,073.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No64430068
Order Code1214975
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter19.5mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height65.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
-
Lens Diameter
19.5mm
IP / NEMA Rating
IP65
External Height
65.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
230VAC
Visual Signal Type
Steady
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073