Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No657 600 56Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922999
Product RangeeSIGN Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$16,004.020 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,004.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No657 600 56Copy
Manufacturer Standard Lead Time6 weeks
Order Code4922999
Product RangeeSIGN Series
Technical Datasheet
No. of Stacks / Tiers15
Module Lens ColourMulticolour
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeMultifunction
Tones10 Tone
Lens Diameter72.5mm
IP / NEMA RatingIP66, IP69K
Connection Type4 Pin M12 Connector
Sound Pressure Level (SPL)105dB
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeeSIGN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Stacks / Tiers
15
Supply Voltage VAC
-
Visual Signal Type
Multifunction
Lens Diameter
72.5mm
Connection Type
4 Pin M12 Connector
Operating Temperature Min
-30°C
Product Range
eSIGN Series
Module Lens Colour
Multicolour
Supply Voltage VDC
48V
Tones
10 Tone
IP / NEMA Rating
IP66, IP69K
Sound Pressure Level (SPL)
105dB
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.805
