Print Page
69815075
Signal Tower, LED, 4 Tiers, Cable, Blue/Green/Red/Yellow, Continuous, 37.5 mm Dia, 24 VAC/DC, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No69815075Copy
Manufacturer Standard Lead Time6 weeks
Order Code3956463
Product RangeKOMPAKT 37 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,883.940 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,883.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No69815075Copy
Manufacturer Standard Lead Time6 weeks
Order Code3956463
Product RangeKOMPAKT 37 Series
Technical Datasheet
No. of Stacks / Tiers4
Module Lens ColourBlue, Green, Red, Yellow
Supply Voltage VAC24V
Visual Signal TypeContinuous
Tones-
Lens Diameter37.5mm
IP / NEMA RatingIP65
Connection TypeCable
Sound Pressure Level (SPL)-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeKOMPAKT 37 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
4
Supply Voltage VAC
24V
Tones
-
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
-
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Module Lens Colour
Blue, Green, Red, Yellow
Visual Signal Type
Continuous
Lens Diameter
37.5mm
Connection Type
Cable
Operating Temperature Min
-20°C
Product Range
KOMPAKT 37 Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
