Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No826.100.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code8528977
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,769.930 |
| 5+ | NT$1,751.310 |
| 10+ | NT$1,732.680 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,769.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No826.100.00Copy
Manufacturer Standard Lead Time6 weeks
Order Code8528977
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter100mm
Product Range-
IP / NEMA RatingIP65
Power Rating15W
External Height138.5mm
Operating Temperature Min-25°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 826.100.00 is a Permanent Beacon with BA15d socket and 1.5mm² single-wire screwless clamping technology. It is made with PC/ABS blend housing and PC dome.
- Base mounting fixing
- Rubber squeeze grommet cable entry
- Bulb sold separately
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP65
External Height
138.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Steady
Product Range
-
Power Rating
15W
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
