Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBACG0010HCH-EESNCopy |
| Order Code | 1858927 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBACG0010HCH-EESNCopy |
| Order Code | 1858927 |
| Technical Datasheet | |
| Drive Type | External |
| Drive Size | 3.5" |
| Interfaces | Gigabit Ethernet |
| Hard Drive Capacity | 1TB |
| Drive Speed | - |
| Cache Size | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Consolidate your movies, music and photos in one central location for everyone on your wired or wireless network and enjoy. Automatically back up your PC or Mac computers to one safe place.
- 1 TB of space
- Plug your drive into your router so that any computer or device on your network can access
- Easy to set up
- Automatic back up with WD SmartWare for windows
- Compatible with Apple Time Machine
- Secure remote access
- Ethernet chip technology delivers read speeds up to 100 MB/s
Applications
Consumer Electronics
Contents
Home network drive, Ethernet cable, AC power adapter, installation and software CD and quick install guide
Technical Specifications
| Drive Type | External |
|---|---|
| Interfaces | Gigabit Ethernet |
| Drive Speed | - |
| Product Range | - |
| Drive Size | 3.5" |
|---|---|
| Hard Drive Capacity | 1TB |
| Cache Size | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84717050 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.09 |
