Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBACX0010BBK-EESNCopy |
| Order Code | 1858922 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WD |
|---|---|
| Manufacturer Part No | WDBACX0010BBK-EESNCopy |
| Order Code | 1858922 |
| Technical Datasheet | |
| Drive Type | External |
| Drive Size | 2.5" |
| Interfaces | USB 2.0, USB 3.0 |
| Hard Drive Capacity | 1TB |
| Drive Speed | - |
| Cache Size | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2014) |
Product Overview
Put your digital life on the stylish, maximum capacity My Passport® Essential™ SE portable hard drive. With WD quality and USB 3.0 and USB 2.0 connectivity, this drive is designed for today with tomorrow in mind.
- Up to 3x faster transfer rates with USB3.0
- Maximum capacity
- Automatic, continuous backup
- Hardware encryption, password protection
Applications
Consumer Electronics
Contents
Portable hard drive WD SmartWare software, USB cable and Quick install guide
Technical Specifications
| Drive Type | External |
|---|---|
| Interfaces | USB 2.0, USB 3.0 |
| Drive Speed | - |
| Product Range | - |
| Drive Size | 2.5" |
|---|---|
| Hard Drive Capacity | 1TB |
| Cache Size | - |
| SVHC | No SVHC (17-Dec-2014) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84717050 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2014) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .342 |
