Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WHITE RODGERS |
|---|---|
| Manufacturer Part No | 57T01-843Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2809797 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$1,268.730 |
| 100+ | NT$1,249.880 |
| 200+ | NT$1,229.320 |
| 500+ | NT$1,204.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,268.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WHITE RODGERS |
|---|---|
| Manufacturer Part No | 57T01-843Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 2809797 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Contact Voltage VDC | - |
| Time Min | 2s |
| Time Max | 80s |
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Configuration | - |
| Contact Current | 7A |
| Relay Mounting | Panel Mount |
| Contact Voltage VAC | 277V |
| Relay Terminals | Quick Connect |
| Nom Input Voltage | 24VAC |
| Timing Adjustment | - |
| SVHC | To Be Advised |
Technical Specifications
| Contact Voltage VDC | - |
|---|---|
| Time Max | 80s |
| Contact Configuration | - |
| Relay Mounting | Panel Mount |
| Relay Terminals | Quick Connect |
| Timing Adjustment | - |
| Time Min | 2s |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
| Contact Current | 7A |
| Contact Voltage VAC | 277V |
| Nom Input Voltage | 24VAC |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .203213 |
