Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWHITE RODGERS
Manufacturer Part No586-314111Copy
Manufacturer Standard Lead Time1 weeks
Order Code2530285
Product Range586 Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,734.480 |
| 5+ | NT$5,590.800 |
| 10+ | NT$5,447.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,734.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No586-314111Copy
Manufacturer Standard Lead Time1 weeks
Order Code2530285
Product Range586 Series
Technical Datasheet
Load Current Inductive200A
Relay MountingFlange
Operating Voltage24VDC
Contact ConfigurationSPDT
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range586 Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
200A
Operating Voltage
24VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
586 Series
Relay Mounting
Flange
Contact Configuration
SPDT
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.874525
