Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01727Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1566729 |
| Also Known As | GTIN UPC EAN: 4010995017279 |
| Your Part Number | |
| Technical Datasheet |
24 In Stock
Need more?
24 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$147.320 |
| 5+ | NT$135.300 |
Price for:Each
Minimum: 1
Multiple: 1
NT$147.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 01727Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1566729 |
| Also Known As | GTIN UPC EAN: 4010995017279 |
| Technical Datasheet | |
| Bit Type | Torx |
| Hex Bit Size | T10 |
| Length | 25mm |
| Product Range | - |
Product Overview
The 7015 Z TR T10H is a 25mm tamper-proof Torx Hex Driver Bit with elastic torsion zone absorbs the strong torque peaks in the final phase of the application. The 01727 tough-but-flexible torsion bit has an extremely wear-resistant hard-metal coating that gains a secure hold in the screw head.
Applications
Industrial
Technical Specifications
| Bit Type | Torx |
|---|---|
| Length | 25mm |
| Hex Bit Size | T10 |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Vietnam Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0045 |
