Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26835Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4588021 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,772.810 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,772.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 26835Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4588021 |
| Technical Datasheet | |
| Cutter Type | Oblique |
| Overall Length | 115mm |
| Cut Type | Bevel |
| Cutting Capacity Max | 1.2mm |
| Cutting Edge Hardness | 29° |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Cutter Type | Oblique |
|---|---|
| Cut Type | Bevel |
| Cutting Edge Hardness | 29° |
| SVHC | No SVHC (27-Jun-2024) |
| Overall Length | 115mm |
|---|---|
| Cutting Capacity Max | 1.2mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .087 |
