Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31499Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1552693 |
| Also Known As | GTIN UPC EAN: 4010995314996 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$5,579.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$5,579.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 31499Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1552693 |
| Also Known As | GTIN UPC EAN: 4010995314996 |
| Technical Datasheet | |
| Kit Contents | 11 Pieces Slotted, Phillips, Torx, Hex, Ball End Hex Blades |
| Product Range | - |
Product Overview
The 2691 T11 ESD is a 11-piece System 4 ESD Reversible Blade Set with high quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated blade. ESD-safe dissipative handle in a roll-up pouch made of ESD-safe material.
- Surface resistance 10⁶ to 10⁹Ω
Applications
Maintenance & Repair
Contents
31498, 00577, 00578, 00583, 00584, 00585, 00576, 00579, 00580, 00597 and 00598 bits.
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Kit Contents | 11 Pieces Slotted, Phillips, Torx, Hex, Ball End Hex Blades |
|---|
| Product Range | - |
|---|
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .192 |
