Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32336Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4588028 |
| Product Range | ZP 20 2 14 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,470.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,470.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 32336Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4588028 |
| Product Range | ZP 20 2 14 Series |
| Technical Datasheet | |
| Tweezer Type | Precision, ESD Safe |
| Tweezer Tip Type | Bent, Pointed |
| Overall Length | 120mm |
| Tip Style | Style 7ABB |
| Tweezer Body Material | - |
| Tweezer Tip Material | - |
| Product Range | ZP 20 2 14 Series |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Tweezer Type | Precision, ESD Safe |
|---|---|
| Overall Length | 120mm |
| Tweezer Body Material | - |
| Product Range | ZP 20 2 14 Series |
| Tweezer Tip Type | Bent, Pointed |
|---|---|
| Tip Style | Style 7ABB |
| Tweezer Tip Material | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Denmark Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82032000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01967 |
