Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32340
Order Code4588030
Product RangeZP 25 2 14 Series
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,422.740 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,422.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No32340
Order Code4588030
Product RangeZP 25 2 14 Series
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeStraight
Overall Length120mm
Tip StyleStyle 13
Tweezer Body Material-
Tweezer Tip Material-
Product RangeZP 25 2 14 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
120mm
Tweezer Body Material
-
Product Range
ZP 25 2 14 Series
Tweezer Tip Type
Straight
Tip Style
Style 13
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01778