Print Page
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$473.120 |
Price for:Each
Minimum: 1
Multiple: 1
NT$473.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No34590Copy
Manufacturer Standard Lead Time9 weeks
Order Code1779092
Product RangeSlimBit
Also Known AsGTIN UPC EAN: 4010995345907
Technical Datasheet
Bit TypePozidriv, Slotted
Tip Size 1-
Tip Size 2-
Hex Bit SizePZ2
Length75mm
Overall Length75mm
Product RangeSlimBit
SVHCNo SVHC (16-Jul-2019)
Product Overview
A Wiha SoftFinish® VDE electric slimFix blade which has been tested protective insulation to 1000 AC.
- High-quality chrome vanadium steel, through-hardened, bronzed
- 6mm Hex shank
- Protective insulation moulded directly onto the blade
- Ideal for use on all work on or around electrical components up to 1000V AC
- Manufactured acc. to IEC 60900:2012
Technical Specifications
Bit Type
Pozidriv, Slotted
Tip Size 2
-
Length
75mm
Product Range
SlimBit
Tip Size 1
-
Hex Bit Size
PZ2
Overall Length
75mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03

