Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 39971Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2469986 |
| Also Known As | EAN UPC GTIN: 4010995399719 39971 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,398.730 |
| 5+ | NT$11,121.590 |
Price for:1 Kit
Minimum: 1
Multiple: 1
NT$11,398.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIHA |
|---|---|
| Manufacturer Part No | 39971Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 2469986 |
| Also Known As | EAN UPC GTIN: 4010995399719 39971 |
| Technical Datasheet | |
| Kit Contents | 45 Micro Bits & 16 Micro Sockets with 4mm Driver, ESD Turning Handle, Bit Holder, Adapter, Ratchet |
| Product Range | - |
Product Overview
The 7000SK65ESD is a 65-piece Microbit Set with ESD precision handle.
Applications
Maintenance & Repair, Consumer Electronics
Contents
45 x Micro bits, 16 x Micro sockets, 4mm Driver, ESD turning handle, Bit holder, Adapter, Ratchet.
Technical Specifications
| Kit Contents | 45 Micro Bits & 16 Micro Sockets with 4mm Driver, ESD Turning Handle, Bit Holder, Adapter, Ratchet |
|---|
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82079030 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .4464 |
