Print Page
FKP1O124706B00KSSD
General Purpose Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.047 µF, ± 10%, 600 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP1O124706B00KSSDCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 3442281 |
| Product Range | FKP1 Series |
| Your Part Number | |
| Technical Datasheet |
877 In Stock
Need more?
877 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | NT$73.220 |
| 10+ | NT$50.770 |
| 50+ | NT$42.630 |
| 100+ | NT$36.120 |
| 200+ | NT$34.330 |
| 459+ | NT$32.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | FKP1O124706B00KSSDCopy |
| Manufacturer Standard Lead Time | 49 weeks |
| Order Code | 3442281 |
| Product Range | FKP1 Series |
| Technical Datasheet | |
| Dielectric Type | Double Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.047µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 600V |
| Voltage(DC) | 1kV |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | - |
| Lead Spacing | 27.5mm |
| Product Length | 31.5mm |
| Product Width | 11mm |
| Product Height | 21mm |
| Product Range | FKP1 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 100°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Dielectric Type | Double Metallized PP |
|---|---|
| Capacitance | 0.047µF |
| Voltage(AC) | 600V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | - |
| Product Length | 31.5mm |
| Product Height | 21mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 1kV |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 27.5mm |
| Product Width | 11mm |
| Product Range | FKP1 Series |
| Operating Temperature Max | 100°C |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0089 |
