Print Page
MPX21W3100FG00MSSD
Safety Capacitor, Metallized Paper, Radial Box - 2 Pin, 0.1 µF, ± 20%, X2, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | MPX21W3100FG00MSSDCopy |
| Order Code | 3442335 |
| Product Range | MPX2 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WIMA |
|---|---|
| Manufacturer Part No | MPX21W3100FG00MSSDCopy |
| Order Code | 3442335 |
| Product Range | MPX2 Series |
| Technical Datasheet | |
| Dielectric Type | Metallized Paper |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.1µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X2 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 275VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 75V/µs |
| Humidity Rating | - |
| Lead Spacing | 15mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | MPX2 Series |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Dielectric Type | Metallized Paper |
|---|---|
| Capacitance | 0.1µF |
| Suppression Class | X2 |
| Voltage Rating X | 275VAC |
| dv/dt Rating | 75V/µs |
| Lead Spacing | 15mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | MPX2 Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0043 |
