Print Page
29315AA3
WIRE WRAP TOOL, 230V, UK-PLUG
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIRE-WRAP
Manufacturer Part No29315AA3Copy
Order Code628785
Also Known AsEAN UPC GTIN: 4003019010929
Your Part Number
No Longer Stocked
Product Information
Alternatives for 29315AA3
2 Products Found
Technical Specifications
Wrap Tool Type
Gun
Terminal Diagonal Min
-
Terminal Diagonal Max
-
Wire Size (AWG)
30AWG to 18AWG
Wire Wrap Style
Standard
Outside Diameter Min
-
Outside Diameter Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84678900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4