Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150215Copy
Manufacturer Standard Lead Time9 weeks
Order Code4065684
Product RangeWE-LTS Series
Your Part Number
578 In Stock
Need more?
578 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$81.050 |
| 50+ | NT$67.540 |
| 100+ | NT$60.790 |
| 250+ | NT$57.420 |
| 500+ | NT$54.040 |
| 1000+ | NT$47.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$81.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150215Copy
Manufacturer Standard Lead Time9 weeks
Order Code4065684
Product RangeWE-LTS Series
Technical Datasheet
Shielding TypeConductive Shielding
Gasket MaterialPolyurethane Foam
Product Length44.75mm
Product Width15mm
Product Depth2mm
Attenuation86dB
Product RangeWE-LTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Conductive Shielding
Product Length
44.75mm
Product Depth
2mm
Product Range
WE-LTS Series
Gasket Material
Polyurethane Foam
Product Width
15mm
Attenuation
86dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
