Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No353002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4899066
Product RangeWE-FNCS Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$186.570 |
| 5+ | NT$173.000 |
| 10+ | NT$159.420 |
| 20+ | NT$152.790 |
| 40+ | NT$146.160 |
| 75+ | NT$125.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$186.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No353002Copy
Manufacturer Standard Lead Time9 weeks
Order Code4899066
Product RangeWE-FNCS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Nanocrystalline
Product Length120mm
Product Width65mm
Product Depth0.13mm
Product RangeWE-FNCS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
120mm
Product Depth
0.13mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Flexible Nanocrystalline
Product Width
65mm
Product Range
WE-FNCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68159900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00606
