Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36712203Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3653307 |
| Product Range | WE-SHC |
| Your Part Number | |
| Technical Datasheet |
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$108.840 |
| 5+ | NT$100.520 |
| 10+ | NT$91.870 |
| 20+ | NT$87.870 |
| 40+ | NT$83.870 |
| 72+ | NT$66.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$108.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 36712203Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3653307 |
| Product Range | WE-SHC |
| Technical Datasheet | |
| Shielding Type | EMI Shielding |
| Gasket Material | Tin Plated Steel |
| Product Length | 22.4mm |
| Product Width | 18.1mm |
| Product Depth | 3mm |
| Product Range | WE-SHC |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Shielding Type | EMI Shielding |
|---|---|
| Product Length | 22.4mm |
| Product Depth | 3mm |
| SVHC | No SVHC (04-Feb-2026) |
| Gasket Material | Tin Plated Steel |
|---|---|
| Product Width | 18.1mm |
| Product Range | WE-SHC |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Israel Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0009 |
