Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 434123050836Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3806210 |
| Product Range | WS-TASV Series |
| Your Part Number | |
| Technical Datasheet |
1,420 In Stock
Need more?
1,420 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | NT$18.760 |
| 50+ | NT$17.500 |
| 100+ | NT$15.890 |
| 250+ | NT$15.580 |
Price for:Each
Minimum: 10
Multiple: 10
NT$187.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 434123050836Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | 3806210 |
| Product Range | WS-TASV Series |
| Technical Datasheet | |
| Product Range | WS-TASV Series |
| Actuator Orientation | Top Actuated |
| Switch Mounting | Surface Mount |
| Actuator Style | Rectangular Button |
| Actuating Force | 360gf |
| Contact Rating | 50mA at 12VDC |
| Switch Dimensions (L x W) | 6mm x 3.5mm |
| IP Rating | - |
| Illumination | Non Illuminated |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | WS-TASV Series |
|---|---|
| Switch Mounting | Surface Mount |
| Actuating Force | 360gf |
| Switch Dimensions (L x W) | 6mm x 3.5mm |
| Illumination | Non Illuminated |
| Actuator Orientation | Top Actuated |
|---|---|
| Actuator Style | Rectangular Button |
| Contact Rating | 50mA at 12VDC |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .14 |
