Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463092393403Copy
Manufacturer Standard Lead Time18 weeks
Order Code4733030
Product RangeWS-MITV Series
Your Part Number
131 In Stock
Need more?
131 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$89.340 |
| 10+ | NT$81.030 |
| 25+ | NT$73.850 |
| 50+ | NT$68.960 |
| 100+ | NT$64.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$89.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463092393403Copy
Manufacturer Standard Lead Time18 weeks
Order Code4733030
Product RangeWS-MITV Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max100mA
Contact Voltage DC Nom24V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max55gf
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
WS-MITV Series
Operating Force Max
55gf
Microswitch Actuator
Straight Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
24V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
