Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560112116005 SMD Chip Resistor, 10 kohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Anti-Sulfur](https://tw.element14.com/productimages/standard/en_GB/4351843-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112116005Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4352000RL
Cut Tape4352000
Product RangeWRIS-RSKS Series
Your Part Number
7,648 In Stock
5,000 more incoming. You can reserve stock now
7,648 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | NT$3.540 | NT$35.40 |
| Total Price | NT$35.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | NT$3.540 |
| 100+ | NT$2.050 |
| 500+ | NT$1.380 |
| 1000+ | NT$1.220 |
| 2500+ | NT$1.060 |
| 5000+ | NT$1.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560112116005Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Re-Reel4352000RL
Cut Tape4352000
Product RangeWRIS-RSKS Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeAnti-Sulfur
Product RangeWRIS-RSKS Series
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
WRIS-RSKS Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Anti-Sulfur
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
