Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60900213621Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827861
Product RangeWR-PHD
Your Part Number
1,025 In Stock
Need more?
1,025 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$7.690 |
| 500+ | NT$7.070 |
| 1000+ | NT$6.400 |
| 2500+ | NT$6.280 |
| 5000+ | NT$6.150 |
| 10000+ | NT$6.020 |
Price for:Each
Minimum: 100
Multiple: 100
NT$769.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No60900213621Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827861
Product RangeWR-PHD
Technical Datasheet
Accessory TypeJumper
For Use WithBoard-to-Board Header Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeWR-PHD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
WR-PHD
For Use With
Board-to-Board Header Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 60900213621
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000087
