Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62331621021Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2827927
Cut Tape2828008
Product RangeWR-PHD
Your Part Number
901 In Stock
Need more?
901 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$98.960 | NT$98.96 |
| Total Price | NT$98.96 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$98.960 |
| 22+ | NT$93.910 |
| 67+ | NT$83.620 |
| 180+ | NT$73.400 |
| 450+ | NT$71.940 |
Full Reel
| Quantity | Price |
|---|---|
| 900+ | NT$64.890 |
| 2700+ | NT$60.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62331621021Copy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2827927
Cut Tape2828008
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Connector MountingSurface Mount
Product RangeWR-PHD
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
No. of Contacts
16Contacts
Product Range
WR-PHD
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000288
