Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271140S
Order Code4728882
Product RangeWE-STAR-TEC Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$146.940 |
| 5+ | NT$118.770 |
| 10+ | NT$99.510 |
| 20+ | NT$92.200 |
| 40+ | NT$84.890 |
| 56+ | NT$77.040 |
Price for:Each
Minimum: 1
Multiple: 1
NT$146.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74271140S
Order Code4728882
Product RangeWE-STAR-TEC Series
Technical Datasheet
Cable Diameter3mm
Frequency Min1MHz
Frequency Max1GHz
Impedance178ohm
Product RangeWE-STAR-TEC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
3mm
Frequency Max
1GHz
Product Range
WE-STAR-TEC Series
Frequency Min
1MHz
Impedance
178ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124